GCC22DCKN-S288

Heilind Number:SULGCC22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKN-S288

Detailed Description

Introducing our GCC22DCKN-S288 Board-to-Board PCB Connector, a high-performance component designed for reliable connectivity in demanding electronic applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector features a gender of Female and offers 2 rows with a pitch of 2.54 mm. Operating at a voltage of 700 VAC and an amperage of 3 A, it ensures efficient power transmission. The contact_type of Loop Bellow and contact_material of Phosphor Bronze with Gold plating guarantee optimal signal integrity. With a termination_method of Card Extender and termination_plating of Matte Tin, this connector is suitable for a wide range of industrial environments. Its orientation, straddle, and number_of_positions of 44 provide versatility in PCB assembly. The connector's robust construction, operating_temperature_range of -65 to 125 °C, and connector_height of .61 in make it ideal for use in harsh conditions. Trust the GCC22DCKNS288 for secure and durable board-to-board connections in your electronic designs.