GCC22DCKN

Heilind Number:SULGCC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKN

Detailed Description

Introducing the GCC22DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and a pitch of 2.54mm, this connector features two rows, each with 44 positions, allowing for secure and reliable connections. The female gender and straight orientation make it versatile for various circuit board setups. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and excellent electrical conductivity. Gold-plated contacts offer superior signal transmission while the matte tin termination plating enhances solderability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent operational requirements. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Ideal for industrial, aerospace, and telecommunications applications, the GCC22DCKN is a trusted choice for seamless board-level connections.