GCC22DCKS-S288

Heilind Number:SULGCC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKS-S288

Detailed Description

The GCC22DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it can handle power-intensive tasks with ease. Its female gender and two-row design make it versatile for various circuit layouts. The side hole mount type and card extender termination method offer convenient installation. Gold-plated phosphor bronze contacts guarantee superior conductivity over time. With 44 positions spaced at 2.54mm pitch, it provides ample connectivity options. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its straddle orientation and loop bellow contact type further enhance its durability. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, ensure space-efficient PCB integration. Additionally, its matte tin termination plating complies with industry standards for RoHS compliance. Whether in aerospace, defense, or telecommunications applications, the GCC22DCKS-S288 delivers unrivaled performance and reliability.