GCC22DCKS

Heilind Number:SULGCC22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKS

Detailed Description

Featuring a robust construction, the GCC22DCKS Board To Board PCB Connector is designed for high-reliability applications. Crafted with PA9T and Phosphor Bronze materials, this connector offers exceptional durability and performance. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The connector boasts a female gender, two rows for efficient connectivity, and a side-hole mount type for easy installation. Utilizing a Thru Hole termination method with gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With 44 positions arranged in a straight orientation, it provides ample room for multiple connections. The connector's loop bellow contact type and matte tin termination plating further enhance its reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact yet sturdy solution for PCB interconnections. Trust the GCC22DCKS for seamless and efficient board-to-board connections in your high-performance electronic systems.