GCC22DCKT-S288

Heilind Number:SULGCC22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCKT-S288

Detailed Description

The GCC22DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 44 positions in a 2-row layout with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The female gender and loop bellow contact type, combined with phosphor bronze contacts plated with gold, guarantee excellent signal transmission. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and data-intensive systems. The threaded mount type and straddle orientation provide stability during installation. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for high-reliability applications, the GCC22DCKT-S288 is a top choice in the world of connectors.