GCC22DCKT

Heilind Number:SULGCC22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCKT

Detailed Description

The GCC22DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability in operation. With an amperage rating of 3A and voltage capability of 700 VAC, it offers efficient power transmission. The connector, with a female gender and two rows of 44 positions each, guarantees secure and precise connectivity. Its threaded mount type and through-hole termination method facilitate easy and robust installation. Gold-plated phosphor bronze contacts ensure excellent signal integrity. With a pitch of 2.54mm, it allows for high-density mounting. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, loop bellow contact type, and 4.83mm tail length further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, it offers compact yet efficient connectivity solutions. The matte tin termination plating adds to its longevity. Classified under hi-rel components, the GCC22DCKT is ideal for aerospace, defense, and other mission-critical systems. Upgrade your PCB interconnects with this top-of-the-line connector for seamless performance and durability.