GCC22DCMD-S288

Heilind Number:SULGCC22DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCMD-S288

Detailed Description

GCC22DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. Featuring two rows with 44 positions, this connector offers ample connectivity. The PA9T and phosphor bronze construction with gold plating guarantees superior conductivity and corrosion resistance. Its hairpin contact type and straddle orientation provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The clearance hole mount type and card extender termination method make installation easy. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB designs. The matte tin termination plating ensures durability. Trust the GCC22DCMD-S288 for efficient and durable board-to-board connections in your electronic devices.