GCC22DCMD

Heilind Number:SULGCC22DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCMD

Detailed Description

Introducing the GCC22DCMD, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and longevity. With a compact design and 2.54mm pitch, it's ideal for compact PCB layouts. The female gender, hairpin contact type, and straight orientation make for easy and secure connections. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With 44 positions and a tail length of 14.22mm, it offers versatile connectivity options. The clearance hole mount and wire wrap termination method provide convenient installation. Matte tin termination plating enhances durability. Trust the GCC22DCMD for your critical PCB interconnection needs.