GCC22DCMI-S288

Heilind Number:SULGCC22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCMI-S288

Detailed Description

The GCC22DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in harsh environments. Its 44 positions, 2-row configuration with a 2.54mm pitch and 700VAC voltage rating make it suitable for high-density and power-sensitive circuitry. The hairpin contact type and straddle orientation provide secure connectivity, while the threaded mount and card extender termination method offer easy installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees consistent performance even in extreme conditions. With its compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Meeting stringent industry standards, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount.