GCC22DCMN

Heilind Number:SULGCC22DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCMN

Detailed Description

Introducing the GCC22DCMN, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features 44 gold-plated hairpin contacts made of PA9T and phosphor bronze, ensuring reliable conductivity at an amperage of 3A and a voltage of 700VAC. With a straight orientation and a pitch of 2.54mm, it offers seamless integration in your PCB assembly. The termination method of wire wrap, along with matte tin plating, guarantees secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for rugged environments. Boasting a compact design with a connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. Trust the GCC22DCMN for high-speed data transmission and signal integrity, meeting the demands of aerospace, defense, and industrial applications. Elevate your connectivity solutions with this essential component.