GCC22DCMS-S288

Heilind Number:SULGCC22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCMS-S288

Detailed Description

Introducing the GCC22DCMS-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor, two rows of Hairpin contacts, and a 2.54mm pitch, it offers seamless connectivity in tight spaces. The side hole mount and card extender termination method make installation quick and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With 44 positions and a tail length of 13.84mm, it provides ample connectivity options. Trust in the GCC22DCMS-S288 for rugged performance in critical electronic connections.