GCC22DCMT-S288

Heilind Number:SULGCC22DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCMT-S288

Detailed Description

The GCC22DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 44 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity in your electronic systems. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique hairpin contact type and straddle orientation provide efficient signal transfer. The termination method is through card extender with matte tin plating, offering easy installation and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. It has a compact design, with dimensions of 15.49mm in height and 9.4mm in width, making it suitable for space-constrained applications. Trust the GCC22DCMT-S288 for high-reliability connections in your PCB designs.