| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCMT |
GCC22DCMT
| Heilind Number: | SULGCC22DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCMT |
| ECAD Model: |
Specifications
Detailed Description
GCC22DCMT features a robust design combining PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a low 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, provide secure connections. The threaded mount type and wire wrap termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. With 44 positions and a pitch of 2.54mm, it allows for efficient board-to-board or card edge connections. The matte tin termination plating enhances solderability. Measuring at a compact .61" in height and 9.4mm in width, the GCC22DCMT is a versatile component for PCB designs.

