GCC22DCSD-S288

Heilind Number:SULGCC22DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCSD-S288

Detailed Description

The GCC22DCSD-S288 connector offers high-performance connectivity for your PCB assembly needs. With a durable construction of PA9T and Phosphor Bronze, it ensures reliable operation in demanding environments. This Female connector features two rows of Hairpin contact pins with Gold plating, providing excellent conductivity and signal integrity. Its Clearance Hole mount type and Card Extender termination method make installation a breeze. Designed for versatility, this connector has 44 positions with a pitch of 2.54mm (.1 in) and can handle up to 3A of current and 700VAC of voltage. Its operating temperature range of -65 to 125°C guarantees stable performance in extreme conditions. Measuring at .61in in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for board-to-board connections. The termination plating of Matte Tin ensures long-term durability. Whether for industrial or commercial applications, the GCC22DCSD-S288 is a dependable choice for your connectivity needs.