GCC22DCSD

Heilind Number:SULGCC22DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCSD

Detailed Description

The GCC22DCSD is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 22 female contacts made of durable PA9T and phosphor bronze, ensuring reliable connectivity. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Through-hole termination and clearance hole mounting make for easy and secure installation. With a straight orientation and hairpin contact type, it guarantees a stable connection. Its wide operating temperature range of -65 to 125 °C makes it ideal for use in harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is space-efficient without compromising on performance. The matte tin termination plating enhances solderability. Whether for industrial, aerospace, or telecommunications applications, the GCC22DCSD ensures dependable connectivity in any scenario.