GCC22DCSH-S288

Heilind Number:SULGCC22DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCSH-S288

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, with SKU GCC22DCSH-S288, offers high-performance connectivity for your electronic devices. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender, 2 rows with 44 positions, and a clearance hole mount type, this connector is versatile and easy to install. The termination method of Card Extender with Gold-plated Phosphor Bronze contacts guarantees secure and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances its longevity. Designed for high-reliability applications, this Hairpin contact type connector is perfect for demanding industrial and commercial settings. Upgrade your connectivity with the GCC22DCSHS288.