GCC22DCSH

Heilind Number:SULGCC22DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCSH

Detailed Description

Introducing SKU GCC22DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows and 22 positions, this connector ensures reliable connectivity in tight spaces. The female gender and clearance hole mount type make it easy to install, while the thru-hole termination method guarantees secure attachment. Constructed with PA9T and Phosphor Bronze materials, and boasting gold contact plating, it offers exceptional conductivity and durability. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, it meets the stringent requirements of various industries. The hairpin contact type and straight orientation further enhance its versatility. Backed by a matte tin termination plating, this connector ensures long-term performance. Perfect for applications where reliability is paramount, it's a crucial component in any electronic setup. Elevate your connectivity solutions with the GCC22DCSH.