| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCSI-S288 |
GCC22DCSI-S288
| Heilind Number: | SULGCC22DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCSI-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and featuring 44 gold-plated hairpin contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. Its threaded mounting type and card extender termination method offer secure attachment and easy installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it guarantees efficient power delivery. The connector's straddle orientation and 15.49mm (.61 in) height make it suitable for compact systems. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industrial applications. Trust the GCC22DCSI-S288 for seamless connectivity and performance in your projects.

