GCC22DCSS-S288

Heilind Number:SULGCC22DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCSS-S288

Detailed Description

SKU GCC22DCSS-S288 features a robust design, perfect for high-reliability applications. Made with PA9T and Phosphor Bronze, it ensures durability and efficient performance. Operating at an amperage of 3A and a voltage of 700VAC, this female connector with 2 rows and 44 positions guarantees secure connectivity. The side hole mount type and card extender termination method make installation easy. With gold-plated phosphor bronze contacts and a pitch of 2.54mm, it offers reliable signal transmission. Its hairpin contact type and straddle orientation further enhance its functionality. Suitable for a wide temperature range of -65 to 125°C, it is ideal for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating, it ensures long-term reliability. In summary, the GCC22DCSS-S288 is a top choice for board-to-board and card edge connections in demanding applications.