GCC22DCSS

Heilind Number:SULGCC22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCSS

Detailed Description

Introducing the GCC22DCSS, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a PA9T housing and durable Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its two rows of 22 Hairpin contacts offer secure and stable connections, while the Thru Hole termination method and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections in various industries. Trust the GCC22DCSS for superior performance and longevity in your electronic systems.