| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCST-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCST-S288 |
GCC22DCST-S288
| Heilind Number: | SULGCC22DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission at up to 3A and 700VAC. With a compact design, it offers 44 positions in a straddle orientation, suitable for intricate circuit connections. The threaded mount and card extender termination method guarantee secure and stable installation, while the -65 to 125°C operating temperature range makes it ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-saving without compromising on performance. Trust the GCC22DCST-S288 for seamless connectivity in your electronic systems.

