GCC22DCTD-S288

Heilind Number:SULGCC22DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCTD-S288

Detailed Description

The GCC22DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 44 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts and matte tin termination plating provide excellent signal integrity. The hairpin contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the GCC22DCTD-S288 excels in delivering reliable connectivity.