GCC22DCTD

Heilind Number:SULGCC22DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCTD

Detailed Description

Introducing the GCC22DCTD, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. Constructed with robust PA9T and featuring precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even under extreme conditions. With a 3A amperage rating and a voltage tolerance of 700VAC, it meets the stringent power requirements of industrial applications. The two rows of hairpin contacts, consisting of 44 positions each, guarantee secure mating. Engineered for ease of installation, it mounts via clearance holes and offers through-hole termination, with a tail length of 4.32mm. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and other hi-rel environments. Compact yet durable, with dimensions of 9.4mm in width and 15.49mm in height, it fits seamlessly into your PCB layout. The matte tin termination plating ensures long-term performance and compatibility. Trust the GCC22DCTD for efficient and dependable board-to-board connections in your critical systems.