GCC22DCTH-S288

Heilind Number:SULGCC22DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCTH-S288

Detailed Description

Featuring a high-performance design, the GCC22DCTH-S288 Connector is a versatile solution for your PCB connectivity needs. With a durable construction using PA9T and Phosphor Bronze materials, it ensures reliable operation even in demanding environments. The female gender, two rows, and Hairpin contact type make it suitable for various applications. Gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and card extender termination method simplify installation. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector offers efficient power transmission. Its compact size, measuring just 9.4mm in width and 15.49mm in height, is ideal for space-constrained setups. Operating seamlessly in temperatures ranging from -65 to 125°C, it's a dependable choice for industrial use. Whether you're working on hi-rel projects or standard applications, the GCC22DCTHS288 is a must-have component in your inventory.