| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCTH |
GCC22DCTH
| Heilind Number: | SULGCC22DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCTH, a high-performance board-to-board connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a compact design, it offers 44 positions in a straight orientation with hairpin contacts, ideal for applications requiring high-density interconnections. The clearance hole mount type and thru-hole termination method guarantee easy installation and secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating for enhanced durability, the GCC22DCTH is a dependable choice for a wide range of industries.

