GCC22DCTI-S288

Heilind Number:SULGCC22DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCTI-S288

Detailed Description

Featuring a robust construction, the GCC22DCTI-S288 Board To Board PCB Connector is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The connector, with a female gender and two rows, offers secure threaded mounting and utilizes a card extender termination method. Its contacts, made of Phosphor Bronze and plated with gold for optimal conductivity, are configured in a hairpin design. With 44 positions and a pitch of 2.54mm (.1in), this connector guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. Compact in size, with dimensions of .61in in height and 9.4mm in width, the GCC22DCTIS288 is perfect for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial systems, this connector delivers exceptional performance and reliability.