GCC22DCTI

Heilind Number:SULGCC22DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCTI

Detailed Description

Introducing the GCC22DCTI, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The threaded mounting and through-hole termination method provide secure and stable installation on the board. With 44 positions in a 2-row configuration and a 2.54mm pitch, it offers ample connectivity in a compact form factor. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a tail length of 4.32mm and a low-profile design, it's ideal for space-constrained applications. The matte tin termination plating ensures durability and compatibility with lead-free soldering processes. This connector, categorized as Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for various electronic systems.