GCC22DCTN-S288

Heilind Number:SULGCC22DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCTN-S288

Detailed Description

Introducing the GCC22DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 female contacts, this connector ensures reliable and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The termination method, card extender, and orientation, straddle, make it versatile for various installation requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term durability. Ideal for applications where reliability is paramount, the GCC22DCTN-S288 is a top choice for engineers in the aerospace, defense, and industrial sectors.