GCC22DCTN

Heilind Number:SULGCC22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCTN

Detailed Description

Introducing the GCC22DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable power delivery with a maximum amperage of 3A, and a voltage rating of up to 700VAC. With a compact 2-row, 44-position layout and a 2.54mm pitch, it offers efficient connectivity in tight spaces. The straight orientation and hairpin contact type facilitate easy mating and ensure secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination method, thru-hole, and matte tin plating guarantee robust solder connections. Ideal for use in aerospace, military, and industrial electronics, the GCC22DCTN meets the highest standards of quality and reliability.