| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCTS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCTS-S288 |
GCC22DCTS-S288
| Heilind Number: | SULGCC22DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 44 female contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its side hole mount type and card extender termination method offer secure installation. The hairpin contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, the GCC22DCTS-S288 is compact yet robust, meeting the stringent requirements of hi-rel applications.

