GCC22DCTS

Heilind Number:SULGCC22DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCTS

Detailed Description

The GCC22DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The connector boasts a compact design with two rows of 44 hairpin contacts, perfect for densely populated PCBs. Its side-hole mount and through-hole termination method offer secure and efficient installation. Operating smoothly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for industries requiring high reliability, the GCC22DCTS is a top choice for aerospace, defense, and telecommunications applications.