GCC22DCTT-S288

Heilind Number:SULGCC22DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCTT-S288

Detailed Description

Introducing the GCC22DCTT-S288, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. With its PA9T housing and Phosphor Bronze contacts, this connector guarantees reliable conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures efficient power transmission. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The Hairpin contact type and gold plating further enhance signal integrity. With 44 positions spread across 2 rows, it offers ample connectivity options. Its -65 to 125°C operating temperature range makes it suitable for various environments. The matte tin termination plating adds an extra layer of protection. Compact in size with dimensions of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust the GCC22DCTT-S288 for seamless board-to-board connections in your electronic projects.