GCC22DCTT

Heilind Number:SULGCC22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCTT

Detailed Description

The GCC22DCTT is a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this female connector features two rows of 44 contacts, ensuring reliable connectivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The hairpin contact type and straight orientation make it easy to install and use. With a compact size of 9.4mm width and .61in height, it is ideal for space-constrained PCB designs. The matte tin termination plating ensures durability and longevity. Meeting the standards of Board to Board PCB connectors and Card Edge Connectors, the GCC22DCTT is a top choice for high-reliability applications.