| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCWD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCWD-S288 |
GCC22DCWD-S288
| Heilind Number: | SULGCC22DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCWD-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 hairpin contacts plated in gold, it guarantees optimal signal transmission. The clearance hole mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCC22DCWD-S288 for efficient and secure board-to-board connections in your projects.

