GCC22DCWD

Heilind Number:SULGCC22DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCWD

Detailed Description

Introducing the GCC22DCWD, a high-performance PA9T and Phosphor Bronze connector with a current rating of 3A and voltage of 700 VAC. Featuring a female gender, two rows, and a clearance hole mount type, this connector offers secure and reliable connections. Utilizing a thru-hole termination method, it ensures easy installation on PCBs. The gold-plated contacts and hairpin contact type guarantee excellent conductivity. With 44 positions and a tail length of 3.18mm, it accommodates multiple connections with precision. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, it ensures durability and reliability in board-to-board and card edge connections. Upgrade your connectivity solutions with the GCC22DCWD.