GCC22DCWH-S288

Heilind Number:SULGCC22DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DCWH-S288

Detailed Description

The GCC22DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector has two rows with a pitch of 2.54mm, accommodating 44 Hairpin contacts for secure connectivity. Its clearance hole mount type and card extender termination make installation easy. Gold-plated contacts offer excellent conductivity, while matte tin termination plating enhances longevity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is perfect for space-constrained designs. Ideal for hi-rel applications, it ensures high performance and durability. Upgrade your connectivity solutions with the GCC22DCWH-S288.