GCC22DCWH

Heilind Number:SULGCC22DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCWH

Detailed Description

Introducing the GCC22DCWH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows of contacts made from PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The hairpin contact type and straight orientation offer easy mating, while the clearance hole mount type and thru-hole termination method facilitate secure installation. With 44 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances durability, making it a dependable choice for critical systems. With a compact size of 9.4mm width and 15.49mm height, the GCC22DCWH is perfect for space-constrained PCB designs, meeting the highest standards of performance and reliability.