GCC22DCWI-S288

Heilind Number:SULGCC22DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCWI-S288

Detailed Description

The GCC22DCWI-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a dual-row configuration, it offers 44 positions at a pitch of 2.54mm (.1in), suitable for high-density interconnects. Its threaded mounting and card extender termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance in varied conditions. The Hairpin contact type and straddle orientation further enhance signal integrity. With a connector height of 15.49mm and width of 9.4mm (.37in), it offers efficient space utilization. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for aerospace, defense, and industrial applications requiring rugged and dependable connectivity, the GCC22DCWI-S288 is the ideal choice for critical systems.