GCC22DCWN-S288

Heilind Number:SULGCC22DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCWN-S288

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GCC22DCWN-S288, is a high-performance female component designed for board-to-board PCB connections. With a pitch of 2.54mm (0.1in) and featuring two rows of 44 hairpin contacts, it ensures secure and reliable data transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for demanding applications. Its card extender termination method and no mounting requirement make for easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. The Matte Tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Perfect for industrial and commercial use, this connector is a reliable choice for your connectivity needs.