GCC22DCWN

Heilind Number:SULGCC22DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCWN

Detailed Description

The GCC22DCWN is a high-performance female connector designed for reliable board-to-board and card edge connections in demanding environments. With a pitch of 2.54mm, it features two rows of 44 gold-plated contacts made of durable phosphor bronze, ensuring excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation allow for easy and secure mating. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its thru-hole termination method and matte tin plating offer robust mechanical and electrical stability, while the operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the GCC22DCWN for high-reliability connectivity in your critical systems.