GCC22DCWS

Heilind Number:SULGCC22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCWS

Detailed Description

Introducing the GCC22DCWS, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a compact form factor and side-hole mounting, this female connector features two rows with a total of 44 positions, offering versatile connectivity options. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission with a current rating of 3A and voltage of 700VAC. Its hairpin contact type and straight orientation facilitate easy insertion and removal. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding industrial applications. The termination method is through-hole with matte tin plating, guaranteeing secure and durable connections. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient yet robust. Whether for telecommunications, aerospace, or automotive industries, the GCC22DCWS is a dependable choice for high-reliability connectivity solutions.