GCC22DCWT-S288

Heilind Number:SULGCC22DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCWT-S288

Detailed Description

The GCC22DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-made Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage of 700VAC, it is suitable for use in industrial and commercial environments. The two-row, 44-position design with a 2.54mm pitch allows for efficient PCB connectivity. Its threaded mount type and card extender termination method offer secure and stable installation. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. The hairpin contact type and straddle orientation further enhance its durability and performance. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. The Matte Tin termination plating ensures long-term reliability. Overall, the GCC22DCWT-S288 is a top choice for engineers seeking high-quality connectors for mission-critical systems.