GCC22DETH

Heilind Number:SULGCC22DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DETH

Detailed Description

Experience reliable and efficient connectivity with our GCC22DETH PCB connector. Featuring PA9T and phosphor bronze construction, this female connector ensures durability and high performance. With a contact plating of gold, it guarantees superior conductivity, while the cantilever contact type and thru-hole termination method offer secure and stable connections. Boasting a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its two rows with 44 positions provide ample connectivity options, and the 2.54mm pitch allows for easy integration. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. The clearance hole mount type and matte tin termination plating make installation a breeze. Whether used in hi-rel environments or standard applications, the GCC22DETH is the perfect choice for board-to-board or card edge connections. With a compact design measuring 10.95mm in height and 8.38mm in width, it's ideal for space-constrained setups. Trust in the quality and performance of this connector for all your connectivity needs.