GCC22DETI

Heilind Number:SULGCC22DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DETI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DETI

Detailed Description

The GCC22DETI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. With two rows of 44 positions each, it offers ample connectivity options. The cantilever contact type and straight orientation make it easy to mate with corresponding connectors. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The Matte Tin termination plating ensures excellent solderability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for industrial and commercial applications, the GCC22DETI is a top choice for reliable board-to-board connections.