| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DETN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DETN |
GCC22DETN
| Heilind Number: | SULGCC22DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DETN |
| ECAD Model: |
Specifications
Detailed Description
GCC22DETN - This high-quality PA9T and phosphor bronze connector, featuring a pitch of 2.54mm (.1 in), offers reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The cantilever contact type and gold plating guarantee optimal signal integrity. Ideal for board-to-board PCB connections, this female connector with two rows and 44 positions, plus a straight orientation, facilitates secure and precise installations. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures durability and performance. At 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it fits seamlessly into various electronic setups, making it a versatile and essential component for connectivity solutions.

