GCC22DEYH

Heilind Number:SULGCC22DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DEYH

Detailed Description

The GCC22DEYH is a high-performance female connector designed for board-to-board PCB applications. With a contact material of PA9T and Phosphor Bronze, it offers reliable conductivity and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. The gold contact plating ensures excellent signal transmission, while the cantilever contact type and 44 positions cater to versatile connectivity needs. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power delivery. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The matte tin termination plating adds further protection against corrosion. Whether in industrial or commercial settings, the GCC22DEYH is a dependable choice for high-reliability connections.