GCC22DEYI

Heilind Number:SULGCC22DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DEYI

Detailed Description

The GCC22DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. It offers 44 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for easy integration onto PCBs. The termination method is through-hole with threaded mount type, providing secure and stable connection. Gold-plated contacts guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector has a straight orientation with a tail length of 11.18mm (.44 in), making it versatile for various PCB designs. With matte tin termination plating, it complies with RoHS standards. The GCC22DEYI is a top choice for applications requiring high-reliability board-to-board connections.