GCC22DKAD

Heilind Number:SULGCC22DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKAD

Detailed Description

Introducing the GCC22DKAD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for perpendicular PCB connections. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various power and signal transmission tasks. With a clearance hole mount and thru-hole termination method, installation is quick and secure. The connector's robust design, with an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly into your circuitry. Trust the GCC22DKAD for efficient and dependable board-to-board connections in aerospace, defense, and industrial applications.