GCC22DKAH

Heilind Number:SULGCC22DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKAH

Detailed Description

Introducing SKU GCC22DKAH, a high-performance female connector designed for board-to-board PCB applications. This connector features two rows with a total of 44 positions, allowing for efficient signal transmission. With a pitch of 2.54mm, it ensures precise connectivity. The contact material is durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide versatility in mounting options. Operating at voltages of up to 700VAC and amperages of 3A, it is suitable for various power and signal applications. With a wide operating temperature range from -65 to 125°C, this connector is reliable in harsh environments. The termination method is thru-hole with matte tin plating, ensuring secure and stable connections. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, the GCC22DKAH connector is ideal for demanding industrial and electronic systems.