GCC22DKAI

Heilind Number:SULGCC22DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKAI

Detailed Description

Introducing the GCC22DKAI, a durable and high-performance board-to-board PCB connector designed for critical applications. This connector features a female gender with two rows of 44 positions, ensuring reliable connectivity in complex electronic systems. With a threaded mount type and through-hole termination method, it offers secure attachment and easy installation. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme environmental conditions. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it ideal for space-constrained applications. Trust the GCC22DKAI for seamless and dependable board-to-board connections in your projects.